• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 3
Total (€ 0.27 / piece)
€ 0.27
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft Alkaline AAA-Battery

  • Recommended for high power consumption

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1350 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

1 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2623585 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 1 pc(s)

Security datasheet

Security datasheet 2623585 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 1 pc(s)

Warranty Terms

Warranty Terms 2623585 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 1 pc(s)

Description

High power superior alkaline batteries. Particularly suited for use in devices with high power consumption and for long life use.

More interesting products

(*All information is plus legal VAT)