
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 4.62 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Extreme Power lithium micro-battery 4 pack AAA
- 1100 mAh capacity
- Temperature range -20 to +60 °C
- Low self discharge
- 10 years of storage
Technical specifications
- Temperature range -20 to +60 °C
- Size
AAA
- Product type
AAA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
1100 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542831 VOLTCRAFT Extreme Power FR03 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2542831 VOLTCRAFT Extreme Power FR03 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
Warranty Terms
Warranty Terms 2542831 VOLTCRAFT Extreme Power FR03 AAA battery Lithium 1100 mAh 1.5 V 4 pc(s)
Description
Extreme Power Lithium batteries with high reliability and long life!
These batteries impress with their high energy density, constant high cell voltage, with minimal self-discharge and wide temperature range. Reliable Lithium Iron sulfide-technology with high-quality components. Ideal for applications with high energy needs or rough weather conditions such as Digicams, camcorders, flashguns, CD players, mini LCD TVS, outdoor sensors, thermometer, GPS-devices, metal detectors, wireless devices and many other applications.
These batteries impress with their high energy density, constant high cell voltage, with minimal self-discharge and wide temperature range. Reliable Lithium Iron sulfide-technology with high-quality components. Ideal for applications with high energy needs or rough weather conditions such as Digicams, camcorders, flashguns, CD players, mini LCD TVS, outdoor sensors, thermometer, GPS-devices, metal detectors, wireless devices and many other applications.
Features
- Low self discharge
- 10 years of storage
- High energy density
- Reliable and durable
- High cell voltage
- Other temperature ranges
- Lithium iron sulfide-technology
- High quality components



