• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BH-421-3A Battery tray 2x AAA Cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3844 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery holder 2 x Micro (AAA) Cable TRU COMPONENTS BH -421-3 A

  • Ideal for volume production applications
  • Moulded in black thermoplastic
  • Lead length 150mm

Technical specifications

Product type

Battery tray

Connector

Cable

Suitable for battery size

AAA

No. of cells

2

Length

150 mm

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1672591 TRU COMPONENTS BH-421-3A Battery tray 2x AAA Cable

User & Safety Instructions

User & Safety Instructions 1672591 TRU COMPONENTS BH-421-3A Battery tray 2x AAA Cable

Description

Holder for 2 x AAA batteries with red and black flying leads for quick connection to equipment.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.01€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)