• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD Insulators BI-UM-3-4 Insulators Suitable for Size AAA, Size AA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.56 / piece)
€ 1.09
-49 %
€ 0.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPD Insulators BI-UM-3-4 Insulators Suitable for Size AAA, Size AA

  • Flame retardant plastic

Technical specifications

Product type

Insulators

Suitable for

Size AAA

Size AA

Length

25.4 mm

Width

9.53 mm

Height

0.25 mm

Material

Plastic

Dim

(L x W x H) 25.4 x 9.53 x 0.25 mm

Material (details)

Flame-retardant plastic

Documents & Downloads

Datasheet

Datasheet 651335 MPD Insulators BI-UM-3-4 Insulators Suitable for Size AAA, Size AA

User & Safety Instructions

User & Safety Instructions 651335 MPD Insulators BI-UM-3-4 Insulators Suitable for Size AAA, Size AA

Description

Insulator tab for breaking the current in battery holders.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.08€ 9.55*

What kind of Battery & Charger Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)