• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

multipower PoleM5/M6 R16mm Terminal boot Suitable for M5/M6 terminal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

252 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pole protection cap M5/M6

  • Easy to set up
  • Protects the pole
  • For round connector with Ø 16 mm

Technical specifications

Product type

Terminal boot

Suitable for

M5/M6 terminal

(Ø)

16 mm

Dim

(Ø) 16 mm

Factory colour

Red

Documents & Downloads

Datasheet

Datasheet 2142379 multipower PoleM5/M6 R16mm Terminal boot Suitable for M5/M6 terminal

User & Safety Instructions

User & Safety Instructions 2142379 multipower PoleM5/M6 R16mm Terminal boot Suitable for M5/M6 terminal

Description

Simple and practical protection of the pole cap in case of lead-acid batteries, from direct moisture, corrosion and accidental contact.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)