• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy BBA000100100 Battery monitoring

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Victron Battery balancer

  • Alarm relay
  • More insight and control

Technical specifications

  • Input voltage range: up to 18 V per battery, 36 V total
  • Power consumption when the device is switched off: 0.7 mA
  • Connections: screw terminals 6 mm²/AWG 10.
Product type

Battery monitoring

Length

100 mm

Width

113 mm

Height

47 mm

Dim

(L x W x H) 100 x 113 x 47 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924367 Victron Energy BBA000100100 Battery monitoring

User & Safety Instructions

User & Safety Instructions 1924367 Victron Energy BBA000100100 Battery monitoring

Description

The problem: the life of an expensive battery bank can be substantially shortened by an imbalance of the charging status
A battery with a slightly increased internal leakage current in a 24 V or 48 V batteries connected in series/parallel-Bank from several causes this battery and parallel batteries connected in series-connected batteries cannot be charged sufficiently and it is in this case avoid overloading. In addition, new cells or batteries, if you are in series, all the same initial charging status. Small differences can be during the constant voltage phase or the equalising charge ausbugeln. However, larger differences due to excessive gassing (which is caused by overloading) of the batteries, which had a higher initial charging status and due to sulfation (by the lack of charge caused) of the batteries with a lower initial charging status to damage.

The solution: Battery balancing
The battery balancer (charging state stabilizer) balances the charging state of two series-connected 12 V batteries or from several parallel strands of series-connected batteries. When the charging voltage of a 24 V battery system increases to over 27.3 V, the battery balancer and compares the voltage at the two in series-connected batteries. The battery Balancer removes the battery (or the parallel-connected batteries) with the highest voltage supply a current of up to 0.7A. The resulting difference in the charging current ensures that all of the batteries at the same charging state match.

Alarm relay
Normally open If the red LED turns on closes, and opens, when the red LED switches off.

Resetting Alarm
There are two connections for connecting a pressure button is available. The two connections coupled, the relay is reset. The status "Reset" remains active until the alarm is over. Then closes the relay again, if a new alarm occurs.

Even more insight and control with the function for monitoring of the center point of the bmv-702 battery monitor.
The bmv-702 measures the center of a cell or battery harness. It shows the deviation from the ideal center point in volts or in percent. It can be separate percentages of the deviation to a visual/acoustic alarm and, in order for a remote alarm, a potential-free relay contact.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)