• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Smart Battery Protect 12/24V 65A BPR065022000 Battery isolator

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Battery isolator

Width

155 mm

Height

85 mm

Dim

(W x H) 155 mm x 85 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497271 Victron Energy Smart Battery Protect 12/24V 65A BPR065022000 Battery isolator

User & Safety Instructions

User & Safety Instructions 2497271 Victron Energy Smart Battery Protect 12/24V 65A BPR065022000 Battery isolator

Description

smart BatteryProtect separates the battery from the less important consumers before it is completely discharged (which would damage it) or before it no longer has sufficient energy to start the engine.

This text is machine translated.

Scope of delivery

  • smart Battery Protect
  • Instructions

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)