• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kycon DC 4pol Panel KPJX-PM-4S-S Charger

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC socket 4-pin panel mounting

  • Panel mounting
  • Shielded
  • For signal and DC applications
  • This text is machine translated.

Technical specifications

  • Panel mounting
Product type

Charger

Length

9.9 mm

Width

14.2 mm

Height

25.2 mm

Material

PBT

Brass

Dim

(L x W x H) 9.9 x 14.2 x 25.2 mm

Documents & Downloads

Datasheet

Datasheet 1594181 Kycon DC 4pol Panel KPJX-PM-4S-S Charger

User & Safety Instructions

User & Safety Instructions 1594181 Kycon DC 4pol Panel KPJX-PM-4S-S Charger

Description

High-quality DC socket for, for example, Laptop, power supplies, mobile devices, chargers and many other applications. The Snap & Lock function prevents accidental separation of the plug connection.

This text is machine translated.

Features

  • 4-pin
  • Shielded
  • For signal and DC applications
  • Flame resistant according to UL 94 V-0
  • High-quality PBT thermo-plastic
  • High Conductivity
  • Pin-socket made of tin-plated brass

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)