• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo Zweit-Akkulader M102A M102A Charge controller

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Second battery charger M102A 6 - 24 V / DC

  • For lead-acid batteries from 6 to 24 V.Charge 2 batteries separatelyMounting eyelets

Technical specifications

  • Max charging current 10 AWith cooling max. 20 A (total current)
Product type

Charge controller

Length

87 mm

Width

60 mm

Height

33 mm

Dim

(L x W x H) 87 x 60 x 33 mm

Documents & Downloads

Datasheet

Datasheet 2865220 Kemo Zweit-Akkulader M102A M102A Charge controller

User & Safety Instructions

User & Safety Instructions 2865220 Kemo Zweit-Akkulader M102A M102A Charge controller

Description

For lead-acid batteries 6 to 24 V. This battery switch can be used to charge 2 rechargeable batteries separately using a power source (vehicle alternator, solar power system, wind turbine, battery charger and so on). For charging currents up to max. 10 A (20 A with cooling). The charging current is distributed so that flat batteries are charged more strongly than almost full ones. Ideal for running TVs, radios and so on from one rechargeable battery in camper vans and keeping a second battery fully charged for ignition. Also, for cottages where the alarm system's rechargeable battery shouldn't get empty. A balancing current of approx. 0.005 A can flow between the two batteries (in normal operation at 12 V). This is used to enable an upstream solar regulator, if necessary, to check the voltage of the rechargeable batteries.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)