
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.82
5
7% = € 0.06
€ 0.76
10
11% = € 0.09
€ 0.73
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.82 / piece)
€ 0.82
plus VAT.
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 63 x 37 x 17 mm
- Suitable for battery size
AAA
- No. of cells
3
- Length
63 mm
- Width
37 mm
- Height
17 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305168 TRU COMPONENTS TC-13220672 Battery tray 3x AAA Cable (L x W x H) 63 x 37 x 17 mm
Datasheet 3305168 TRU COMPONENTS TC-13220672 Battery tray 3x AAA Cable (L x W x H) 63 x 37 x 17 mm
User & Safety Instructions
User & Safety Instructions 3305168 TRU COMPONENTS TC-13220672 Battery tray 3x AAA Cable (L x W x H) 63 x 37 x 17 mm
Description
Features
- With cover and switch
Scope of delivery
- Battery holder











