
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.52
5
6% = € 0.03
€ 0.49
10
10% = € 0.05
€ 0.47
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.52 / piece)
€ 0.52
plus VAT.
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 57.8 x 46.5 x 15 mm
- Suitable for battery size
AA
- No. of cells
3
- Length
57.8 mm
- Width
46.5 mm
- Height
15 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305156 TRU COMPONENTS TC-13220624 Battery tray 3x AA Cable (L x W x H) 57.8 x 46.5 x 15 mm
Datasheet 3305156 TRU COMPONENTS TC-13220624 Battery tray 3x AA Cable (L x W x H) 57.8 x 46.5 x 15 mm
User & Safety Instructions
User & Safety Instructions 3305156 TRU COMPONENTS TC-13220624 Battery tray 3x AA Cable (L x W x H) 57.8 x 46.5 x 15 mm
Description
Scope of delivery
- Battery holder











