
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 57 x 31 x 29.5 mm
- Suitable for battery size
AA
- No. of cells
4
- Length
57 mm
- Width
31 mm
- Height
29.5 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305159 TRU COMPONENTS TC-13220636 Battery tray 4x AA Cable (L x W x H) 57 x 31 x 29.5 mm
Datasheet 3305159 TRU COMPONENTS TC-13220636 Battery tray 4x AA Cable (L x W x H) 57 x 31 x 29.5 mm
User & Safety Instructions
User & Safety Instructions 3305159 TRU COMPONENTS TC-13220636 Battery tray 4x AA Cable (L x W x H) 57 x 31 x 29.5 mm
Description
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































