
Number (Package size 4 pc(s))
Varta LONGLIFE Max Power AAA Bli 4 AAA battery Alkali-manganese 1270 mAh 1.5 V 4 pc(s)
Highlights & Details
- High-tech applications
- More power
Technical specifications
- Temperature range -20 to +50 ºC
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1270 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 650903 Varta LONGLIFE Max Power AAA Bli 4 AAA battery Alkali-manganese 1270 mAh 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 650903 Varta LONGLIFE Max Power AAA Bli 4 AAA battery Alkali-manganese 1270 mAh 1.5 V 4 pc(s)
Information
Information 650903 Varta LONGLIFE Max Power AAA Bli 4 AAA battery Alkali-manganese 1270 mAh 1.5 V 4 pc(s)


