• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Longlife Power AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3349 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 0.58 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta VARTA Longlife Power AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

  • Powerful and leak-proof alkaline batteries, quality "Made in Germany" High-quality premium batteries, which deliver powerful and long-lasting energy for high-tech devices with Hohem power consumption. 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001 Ideal for devices with Hohem energy consumption such as remote controlled toys, controller, computer mouse, torch, bathroom scales, medical devices, electronic thermometer with Hohem power requirement. Varta LONGLIFE Power (AAA) alkaline battery, 24 pieces

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

24 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402079 Varta VARTA Longlife Power AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

User & Safety Instructions

User & Safety Instructions 3402079 Varta VARTA Longlife Power AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

Conformity certificate

Conformity certificate 3402079 Varta VARTA Longlife Power AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

Description

Stay flexible with efficient Power. The strong batteries for more independence. If you need maximum power, that's the battery! Varta Longlife Power is the most powerful of all Varta batteries. Developed especially for devices with Hohem power consumption. Stay independent with effective Power! Perfect for use with energy-intensive devices such as remote controlled toys, computer accessories or LED torches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)