• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Longlife AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1645 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta VARTA Longlife AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

  • Powerful and leak-proof alkaline batteries High-quality premium batteries that deliver perfect power for continuous discharge in low-voltage devices. 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001 Ideal for devices with constant and low power requirements such as toys, remote controls, wall clocks or radios. Varta longlife size AAA alkaline batteries, 24 pack

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

24 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402087 Varta VARTA Longlife AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

User & Safety Instructions

User & Safety Instructions 3402087 Varta VARTA Longlife AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

Conformity certificate

Conformity certificate 3402087 Varta VARTA Longlife AAA Cube Pack24 AAA battery Alkali-manganese 1.5 V 24 pc(s)

Description

Be flexible in the long term. The daily hero under the batteries Save every day with Varta Longlife, our long-life batteries for devices with constant and low power consumption, such as remote controls, wall clocks and radios. Awarded by long operating times and a reliable power supply, which supports you every second with your independence.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)