• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Energy AA Cube Pack24 AA battery Alkali-manganese 1.5 V 24 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1130 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta VARTA Energy AA Cube Pack24 AA battery Alkali-manganese 1.5 V 24 pc(s)

  • Simple long-lasting alkaline batteries, quality "Made in Germany" Leakproof batteries with an excellent price-performance ratio that supply energy for devices with low power consumption 5 years shelf-life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001 Ideal for devices with low power requirements such as radios and wall clocks. Varta ENERGY mignon (AA) alkaline battery, 24 units

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

24 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402097 Varta VARTA Energy AA Cube Pack24 AA battery Alkali-manganese 1.5 V 24 pc(s)

User & Safety Instructions

User & Safety Instructions 3402097 Varta VARTA Energy AA Cube Pack24 AA battery Alkali-manganese 1.5 V 24 pc(s)

Conformity certificate

Conformity certificate 3402097 Varta VARTA Energy AA Cube Pack24 AA battery Alkali-manganese 1.5 V 24 pc(s)

Description

Affordable current for use in everyday equipment. The low-cost alkaline batteries to meet your basic needs. Especially during your daily routine you can rely on the simple devices. Whether it's the wall clock you look at each morning to make sure you're on time, or the radio that helps you tune into the day. Our Varta ENERGY range offers the best energy for devices with low power consumption. Keep all your options with reliable performance at any time of the day.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)