• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Longlife D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.15 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Varta VARTA Longlife D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

  • Long-lasting and leak-proof alkaline batteries, "Made in Germany" quality High-quality premium batteries that deliver perfect energy for continuous discharge in low-voltage devices. 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001 Ideal for devices with constant and low power requirements such as toys, wall clocks or radios. Varta LONGLIFE mono (D) alkaline battery, 2 units

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

61 mm

(Ø)

33 mm

Content

2 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402092 Varta VARTA Longlife D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3402092 Varta VARTA Longlife D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

Conformity certificate

Conformity certificate 3402092 Varta VARTA Longlife D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

Description

Be flexible in the long term. The daily hero under the batteries Save every day with Varta Longlife, our long-life batteries for devices with constant and low power consumption, such as remote controls, wall clocks and radios. Awarded by long operating times and a reliable power supply, which supports you every second with your independence.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)