• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell LR20HP D battery Alkali-manganese 1.5 V 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

61 mm

(Ø)

33 mm

Content

2 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389826 XCell LR20HP D battery Alkali-manganese 1.5 V 2 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)