• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Longlife Max Power D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

338 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.25 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta VARTA Longlife Max Power D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

  • High-performance and leak-proof alkaline batteries, quality "Made in Germany" High-quality premium batteries deliver precise and long-lasting energy for high-tech devices 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001 Ideal for devices with Hohem power consumption such as LED torches, music devices, game controllers and other devices with precise power consumption. Delivery scope Varta Longlife Max Power Mono (D) alkaline battery, 2 pieces

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

61 mm

(Ø)

33 mm

Content

2 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402077 Varta VARTA Longlife Max Power D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3402077 Varta VARTA Longlife Max Power D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

Conformity certificate

Conformity certificate 3402077 Varta VARTA Longlife Max Power D Blister 2 D battery Alkali-manganese 1.5 V 2 pc(s)

Description

Maximum performance for more independence. Powerful batteries for your digital devices. Many digital devices such as digital cameras or game controllers require precise energy when requirements change. Varta Longlife Max Power gives your high-end devices the best possible precision, no matter which energy level is needed. Thus you remain flexible in all WAS you do.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)