• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BB-146-1 Battery case 146x AAA, AA, C, D, 9V PP3 (L x W x H) 41 x 27 x 9 cm

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

714 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery case for 146 batteries in sizes AA/AAA/9V/C and D

  • Made from EVA material to prevent scratches and damage to batteries
  • Holds up to 146 batteries (not included) and battery tester (not included)

Technical specifications

  • Can store 62x AA, 57x AAA, 13x 9V, 8x C and 6x D batteries and battery tester (Not included)
Dim

(L x W x H) 41 x 27 x 9 cm

Product type

Battery case

Suitable for battery size

AAA

AA

C

D

9V PP3

Material (details)

EVA + mutispandex

Weight

600 g

Length

41 cm

Width

27 cm

Height

9 cm

No. of cells

146

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988204 VOLTCRAFT BB-146-1 Battery case 146x AAA, AA, C, D, 9V PP3 (L x W x H) 41 x 27 x 9 cm

Warranty Terms

Warranty Terms 2988204 VOLTCRAFT BB-146-1 Battery case 146x AAA, AA, C, D, 9V PP3 (L x W x H) 41 x 27 x 9 cm

Description


Ideal for all, who work mobile
Professionals such as technicians, maintenance technicians and trade fair builders have all the popular batteries with the VOLTCRAFT battery case with them and can replace them directly at the place of use.

Top overview:
Thanks to the individual compartments and slots in the battery organizer, you can always have the batteries you need at hand quickly. This will save you time searching. 62x AA, 57x AAA, 13x 9 V, 8x C and 6x D batteries and a battery tester can be stored. The inside pocket is suitable for Ideal for storing button cells.

Help with disposal of batteries
Exchange batteries can not be easily thrown into the waste on the way. Replaced cells can be placed in the VOLTCRAFT bag so that they can be properly disposed of later in the workshop.

All batteries - wherever you need them:
Your batteries are well protected in the storage bag and you can take them with you wherever you go. Thanks to the inner pocket, you can stow away cables such as charging cables practically and clearly.

Smart helper for business and household:
In many large and small companies, batteries are stored in distributed locations across many departments and desk drawers. This often results in the right battery not being found even though it is available in the house. Similar problems are also known in many private households. The VOLTCRAFT battery organizer ensures order!

*************************************************************************
Do not forget!You can also order your individual first assembly with VOLTCRAFT batteries.

This text is machine translated.

Features

  • Can store 62x AA, 57x AAA, 13x 9V, 8x C and 6x D batteries and battery tester

Scope of delivery

  • Main Unit

Hints

Batteries and battery tester not included in delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)