
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
7% = € 0.09
€ 1.16
10
10% = € 0.12
€ 1.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
Technical specifications
- Product type
Battery tray
- Connector
Pin contact
- Dim
(L x W x H) 78 x 40 x 21 mm
- Suitable for battery size
18650
- No. of cells
2
- Length
78 mm
- Width
40 mm
- Height
21 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305176 TRU COMPONENTS TC-13220704 Battery tray 2x 18650 Pin contact (L x W x H) 78 x 40 x 21 mm
Datasheet 3305176 TRU COMPONENTS TC-13220704 Battery tray 2x 18650 Pin contact (L x W x H) 78 x 40 x 21 mm
User & Safety Instructions
User & Safety Instructions 3305176 TRU COMPONENTS TC-13220704 Battery tray 2x 18650 Pin contact (L x W x H) 78 x 40 x 21 mm
Description
Scope of delivery
- Battery holder









