
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
3
6% = € 0.30
€ 5.15
5
8% = € 0.42
€ 5.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
Highlights & Details
Voltcraft Endurance NiMH 9 V block battery 270 mAh
- Minimal self-discharge
- Ready for immediate use
- Fast rechargeable
- After 1 year of storage for about 85% of the original capacity available
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
270 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
45 g
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
Endurance 6LR61
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 2542813 VOLTCRAFT Endurance 6LR61 9 V / PP3 battery (rechargeable) NiMH 270 mAh 8.4 V 1 pc(s)
Warranty Terms
Warranty Terms 2542813 VOLTCRAFT Endurance 6LR61 9 V / PP3 battery (rechargeable) NiMH 270 mAh 8.4 V 1 pc(s)
Description
The VOLTCRAFT Endurance battery combines the efficiency and environmental performance of a battery and the low self-discharge and storage capacity of a battery. This means that the battery after one year of storage still has 85% of its original capacity. Thus, he is always ready for a longer period and need not be loaded first. Thus, the battery life increases. Thanks to the high performance and fast-charge capability, the Endurance also allows a continuous use in the toughest conditions. The immediate use after purchase is a big advantage. This is given as the battery is pre-charged and can be used immediately. In the long run, the Endurance is not only beneficial for you but also protects the environment.
Features
- Minimal self-discharge
- Comes preloaded
- Long shelf life
- After 1 year of storage for about 85% of the original capacity available
- Fast charging
- Recyclable
- High charge and discharge cycles
- High performance and efficiency
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems.


