• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips HR22 9 V / PP3 battery (rechargeable) NiMH 170 mAh 8.4 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Size

9V PP3

Product type

9 V / PP3 battery (rechargeable)

Technology

NiMH

Voltage

8.4 V

Capacity (mAh, Ah)

170 mAh

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Content

1 pc(s)

Alternative battery types

HR6F22

HR9V

HR22

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Type

HR22

Rechargeable

Yes

Dim

(W x H x D) 25.5 x 48.5 x 16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345412 Philips HR22 9 V / PP3 battery (rechargeable) NiMH 170 mAh 8.4 V 1 pc(s)

Description

Use your device for longer
With the 170 mAh MultiLife-9 V battery, ensure that your devices are always ready to use. It can be recharged up to 1,000 times and is still as powerful as the first time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)