
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Energizer Power Plus 6LR61 9 V / PP3 battery (rechargeable) NiMH 175 mAh 8.4 V 1 pc(s)
Highlights & Details
- 175 mAh
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
175 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
47 g
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
Power Plus 6LR61
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 251514 Energizer Power Plus 6LR61 9 V / PP3 battery (rechargeable) NiMH 175 mAh 8.4 V 1 pc(s)
Security datasheet
Security datasheet 251514 Energizer Power Plus 6LR61 9 V / PP3 battery (rechargeable) NiMH 175 mAh 8.4 V 1 pc(s)
Description
Energizer Power Plus is the ideal choice for medium power consumption devices. The battery can be charged many times as compared to batteries and thus protects the environment and your wallet.
Use Energizer Rechargeable power plus. Our long-life batteries for your family's daily energy needs. Each Energizer Rechargeable power plus battery can be charged and used several hundred times. Charge your batteries with the Energizer Rechargeable Universal Charger to charge your favorite devices, such as Toys, remote-controlled cars and watches, to provide long-term energy.
This text is machine translated.
Use Energizer Rechargeable power plus. Our long-life batteries for your family's daily energy needs. Each Energizer Rechargeable power plus battery can be charged and used several hundred times. Charge your batteries with the Energizer Rechargeable Universal Charger to charge your favorite devices, such as Toys, remote-controlled cars and watches, to provide long-term energy.
This text is machine translated.






