
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 0.91
€ 22.61
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 11.76 / piece)
€ 23.52
plus VAT.
Paleblue 9 V / PP3 battery (rechargeable) Li-ion 500 9 V 2 pc(s)
Highlights & Details
- Rechargeable batteries with high voltage level! Now replace 1u1 disposable batteries and protect the environment.
- This text is machine translated.
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
Li-ion
- Voltage
9 V
- Capacity (mAh, Ah)
500
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
28 g
- Content
2 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
PB-9V-C
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 3386986 Paleblue 9 V / PP3 battery (rechargeable) Li-ion 500 9 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3386986 Paleblue 9 V / PP3 battery (rechargeable) Li-ion 500 9 V 2 pc(s)




