
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Highlights & Details
VOLTCRAFT 9 V / rechargeable battery (Ready to use) NiMH 270 mAh 8.4 V 1 pc(s)
- Ni-MH rechargeable battery
- Ready to use immediately
- Minimal self-discharge
Technical specifications
- Ready to use
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
270 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
45 g
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
VC-17665965
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3533193 VOLTCRAFT 9 V / PP3 battery (rechargeable) NiMH 270 mAh 8.4 V Ready to use 1 pc(s)
Security datasheet
Security datasheet 3533193 VOLTCRAFT 9 V / PP3 battery (rechargeable) NiMH 270 mAh 8.4 V Ready to use 1 pc(s)
Description
Scope of delivery
- NiMH 270 mAh 9 V block battery


