• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT LR20 D battery Alkali-manganese 18000 mAh 1.5 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6267 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT alkaline D batteries 1 pcs

  • For devices with high power consumption

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

18000 mAh

Height

61 mm

(Ø)

33 mm

Content

1 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2632829 VOLTCRAFT LR20 D battery Alkali-manganese 18000 mAh 1.5 V 1 pc(s)

Security datasheet

Security datasheet 2632829 VOLTCRAFT LR20 D battery Alkali-manganese 18000 mAh 1.5 V 1 pc(s)

Warranty Terms

Warranty Terms 2632829 VOLTCRAFT LR20 D battery Alkali-manganese 18000 mAh 1.5 V 1 pc(s)

Description

High-performance batteries based on advanced alkaline technology.. Ideal for devices with high power consumption, and for long-term use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)