• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta LITHIUM Cylindr. V28PXL Bli 1 Non-standard battery V 28 PXL Lithium 6 V 170 mAh 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta LITHIUM cylindrical V28PXL blister 1

  • High energy density
  • Reliable and long service life
  • Optimized for highest performance

Technical specifications

  • Temperature range: -20 to +65 °C
Size

V 28 PXL

Product type

Non-standard battery

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

170 mAh

Height

25.1 mm

(Ø)

13 mm

Weight

8.8 g

Content

1 pc(s)

Type

LITHIUM Cylindr. V28PXL Bli 1

Rechargeable

No

Dim

(Ø x H) 13 mm x 25.1 mm

Factory colour

Yellow

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 650324 Varta LITHIUM Cylindr. V28PXL Bli 1 Non-standard battery V 28 PXL Lithium 6 V 170 mAh 1 pc(s)

Datasheet 650324 Varta LITHIUM Cylindr. V28PXL Bli 1 Non-standard battery V 28 PXL Lithium 6 V 170 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 650324 Varta LITHIUM Cylindr. V28PXL Bli 1 Non-standard battery V 28 PXL Lithium 6 V 170 mAh 1 pc(s)

Information

Test Summary Report 650324 Varta LITHIUM Cylindr. V28PXL Bli 1 Non-standard battery V 28 PXL Lithium 6 V 170 mAh 1 pc(s)

Conformity certificate

Conformity certificate 650324 Varta LITHIUM Cylindr. V28PXL Bli 1 Non-standard battery V 28 PXL Lithium 6 V 170 mAh 1 pc(s)

Security datasheet

Security datasheet 650324 Varta LITHIUM Cylindr. V28PXL Bli 1 Non-standard battery V 28 PXL Lithium 6 V 170 mAh 1 pc(s)

Description

A special range for photo, film and flash equipment; extra short recycling times, extremely high flashes per charge count and tremendous film transport performance.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)