• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-9V-Li-1200mAh 9 V / PP3 battery Li-SoCl2 1200 mAh 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2372 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Lithium Thionyl Chloride (Li-SOCl2) Battery 9 V-Block

  • 1200 mAh
  • Temperature -55 to +85 °C
  • Low self-discharge
  • 10 years storable

Technical specifications

  • Temperature range: -55 to +85ºC
Size

9V PP3

Product type

9 V / PP3 battery

Technology

Li-SoCl2

Capacity (mAh, Ah)

1200 mAh

Special-purpose battery features

High temperature resistant

Weight

35 g

Content

1 pc(s)

Type

VC-9V-Li-1200mAh

Rechargeable

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2693848 VOLTCRAFT VC-9V-Li-1200mAh 9 V / PP3 battery Li-SoCl2 1200 mAh 1 pc(s)

Security datasheet

Security datasheet 2693848 VOLTCRAFT VC-9V-Li-1200mAh 9 V / PP3 battery Li-SoCl2 1200 mAh 1 pc(s)

Warranty Terms

Warranty Terms 2693848 VOLTCRAFT VC-9V-Li-1200mAh 9 V / PP3 battery Li-SoCl2 1200 mAh 1 pc(s)

Description

The Extreme Power Lithium has minimal self-discharge and a temperature range from -55 to 85 ° C. After 10 years of storage, only about 15% loss. Minimum self-discharge. Maximum capacity and performance at optimum leakage protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.47*

What kind of Batteries (Non-standard) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)