
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Highlights & Details
Tadiran Batteries SL 761 S Non-standard battery 2/3 AA Lithium 3.6 V 1500 mAh 1 pc(s)
- 15mm x mm (diameter x length)
- -55 to +85 °C temperature range
Technical specifications
- Temperature range: -55 - +85 °C
- Max. endurance discharge current 30 mA
- Size
2/3 AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
1500 mAh
- Height
33 mm
- (Ø)
15 mm
- Weight
12 g
- Content
1 pc(s)
- Type
SL 761 S
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 33 mm
- Temperature range
-55 to +85 °C
Documents & Downloads
Datasheet
Datasheet 650716 Tadiran Batteries SL 761 S Non-standard battery 2/3 AA Lithium 3.6 V 1500 mAh 1 pc(s)
Information
Information 650716 Tadiran Batteries SL 761 S Non-standard battery 2/3 AA Lithium 3.6 V 1500 mAh 1 pc(s)
Security datasheet
Security datasheet 650716 Tadiran Batteries SL 761 S Non-standard battery 2/3 AA Lithium 3.6 V 1500 mAh 1 pc(s)
Description
The SL 761 S from Tadiran Batteries is a 2/3 AA size high capacity lithium cell with a capacity of 1500mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.
Features
- Max. endurance discharge current 30 mA











