
Number
Tadiran Batteries SL 750 S Non-standard battery 1/2 AA Lithium 3.6 V 1100 mAh 1 pc(s)
Highlights & Details
- 15mm x mm (diameter x length)
- -55 to +85 °C temperature range
Technical specifications
- Temperature range: -55 - +85 °C
- Size
1/2 AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
1100 mAh
- Height
25 mm
- (Ø)
15 mm
- Weight
9 g
- Content
1 pc(s)
- Type
SL 750 S
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 25 mm
- Factory colour
Multicolour
- Temperature range
-55 to +85 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 650112 Tadiran Batteries SL 750 S Non-standard battery 1/2 AA Lithium 3.6 V 1100 mAh 1 pc(s)
Information
Test Summary Report 650112 Tadiran Batteries SL 750 S Non-standard battery 1/2 AA Lithium 3.6 V 1100 mAh 1 pc(s)
Security datasheet
Security datasheet 650112 Tadiran Batteries SL 750 S Non-standard battery 1/2 AA Lithium 3.6 V 1100 mAh 1 pc(s)
Description
Features
- Higher temperature range
- Minimal self-discharge
- Shelf life: 10 years.
- High reliability












