
Number
Juice Lithium battery 1/2 AA
Highlights & Details
- Concentric (coil) electrodes
- Material: stainless steel
- Robust hermetic glass-metal seal
Technical specifications
- Temperature range: -60 to +85 oC
- Size
1/2 AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
1200 mAh
- Height
25 mm
- (Ø)
15 mm
- Weight
8.9 g
- Content
1 pc(s)
- Type
LS 14250
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 25 mm
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 651150 Saft LS 14250 Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Datasheet 651150 Saft LS 14250 Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Information
Information 651150 Saft LS 14250 Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Test Summary Report 651150 Saft LS 14250 Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Security datasheet
Security datasheet 651150 Saft LS 14250 Non-standard battery 1/2 AA Lithium 3.6 V 1200 mAh 1 pc(s)
Description
Features
- Concentric (coil) electrodes
- Material: Stainless steel
- Robust hermetic glass-metal seal
- Shelf life 10 years












