
Number (Package size 2 pc(s))
Highlights & Details
VOLTCRAFT Alkaline AAAA, Set of 2
- High energy density
- Reliable and long service life
- Optimized for highest performance
Technical specifications
- Size
AAAA
- Product type
AAAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
500 mAh
- Alternative battery types
AAAA
LR8
LR8D425
R8D425
LR61
E96
MX2500
V4004
V4761
MN2500
Show more
- Height
42.5 mm
- (Ø)
8.3 mm
- Content
2 pc(s)
- Type
LR8
- Rechargeable
No
- Dim
(Ø x H) 8.3 mm x 42.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542827 VOLTCRAFT LR8 AAAA battery AAAA Alkali-manganese 1.5 V 500 mAh 2 pc(s)
Security datasheet
Security datasheet 2542827 VOLTCRAFT LR8 AAAA battery AAAA Alkali-manganese 1.5 V 500 mAh 2 pc(s)
Warranty Terms
Warranty Terms 2542827 VOLTCRAFT LR8 AAAA battery AAAA Alkali-manganese 1.5 V 500 mAh 2 pc(s)
Description
This text is machine translated.



