
Number
Highlights & Details
Tadiran Batteries SL 760 T Non-standard battery AA U solder tab Lithium 3.6 V 2200 mAh 1 pc(s)
- Tagged
- 15mm x mm (diameter x length)
- -55 to +85 °C temperature range
Technical specifications
- Temperature range: -55 - +85 °C
- Size
AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
2200 mAh
- Special-purpose battery features
U solder tab
- Height
50 mm
- (Ø)
15 mm
- Weight
18 g
- Content
1 pc(s)
- Type
SL 760 T
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 50 mm
- Temperature range
-55 to +85 °C
Documents & Downloads
Datasheet
Datasheet 650711 Tadiran Batteries SL 760 T Non-standard battery AA U solder tab Lithium 3.6 V 2200 mAh 1 pc(s)
Information
Information 650711 Tadiran Batteries SL 760 T Non-standard battery AA U solder tab Lithium 3.6 V 2200 mAh 1 pc(s)
Security datasheet
Security datasheet 650711 Tadiran Batteries SL 760 T Non-standard battery AA U solder tab Lithium 3.6 V 2200 mAh 1 pc(s)
Description
Features
- Higher temperature range
- Minimal self-discharge
- Shelf life: 10 years.
- High reliability











