• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic BRAGCF2W Non-standard battery Plug Lithium 6 V 1800 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 35.99
-22 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic lithium battery Special BRAGCF2W with plug

  • Capacity 1800 mAh
  • Incl. Cable with plug

Technical specifications

  • Replacement for original storage battery:
  • BR-ACF2 P
  • BR AGCF 2P
  • BR AGCF 2W
  • A 98 L -0031-0011
  • Cutler Hammer A06B -0177-D 106
  • GE FANUC PLC
  • GE FANUC A06
Product type

Non-standard battery

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

1800 mAh

Special-purpose battery features

Plug

Width

28 mm

Height

50 mm

Depth

14 mm

Content

1 pc(s)

Type

BRAGCF2W

Rechargeable

No

Dim

(W x H x D) 28 x 50 x 14 mm

Documents & Downloads

Datasheet

Datasheet 1199250 Panasonic BRAGCF2W Non-standard battery Plug Lithium 6 V 1800 mAh 1 pc(s)

Information

Test Summary Report 1199250 Panasonic BRAGCF2W Non-standard battery Plug Lithium 6 V 1800 mAh 1 pc(s)

Security datasheet

Security datasheet 1199250 Panasonic BRAGCF2W Non-standard battery Plug Lithium 6 V 1800 mAh 1 pc(s)

Description

High quality generic Lithium special battery pack with plug. Suitable for CNC machine as a storage battery and many other applications.

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)