
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.56
5
7% = € 0.04
€ 0.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.56 / piece)
€ 0.56
plus VAT.
14-day return policy included
Highlights & Details
High-voltage special battery, type 23A
- Capacity 50 mAh
Technical specifications
- Size
23A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
50 mAh
- Special-purpose battery features
Button-top
- Alternative battery types
A23
E23A
V23A
V23PX
V23GA
L1028
MN21
G23A
GP23A
WE23A
Show more
- Height
28 mm
- (Ø)
10 mm
- Weight
7.9 g
- Content
1 pc(s)
- Type
VC-12714125
- Rechargeable
No
- Dim
(Ø x H) 10 mm x 28 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542825 VOLTCRAFT Non-standard battery 23A Button-top Alkali-manganese 12 V 50 mAh 1 pc(s)
Security datasheet
Security datasheet 2542825 VOLTCRAFT Non-standard battery 23A Button-top Alkali-manganese 12 V 50 mAh 1 pc(s)
Description
Powerful and long-lasting special battery 23A. High-volt batteries are used primarily in remote controls for car central locking systems, garage door openers, etc.


