
Number
Highlights & Details
Voltcraft CR-P2 Photo lithium battery
- High energy levelMinimal self-dischargeTemperature range: -20 to +60 °C
Technical specifications
- Product type
Camera battery
- Size
CR-P2
- Technology
Lithium
- Voltage
6 V
- Capacity (mAh, Ah)
1400 mAh
- Alternative battery types
EL223AP
K223LA
RLP2
EL223APBP
DL223A
5024LC
VL223
CR223A
CRP2
CRP2P
Show more
- Temperature range
-20 to +60 °C
- Length
34 mm
- Width
19.5 mm
- Height
36 mm
- Content
1 pc(s)
- Type
CRP2
- Rechargeable
No
- Dim
(L x W x H) 34 x 19.5 x 36 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542844 VOLTCRAFT CRP2 Camera battery CR-P2 Lithium 1400 mAh 6 V 1 pc(s)
Information
Test Summary Report 2542844 VOLTCRAFT CRP2 Camera battery CR-P2 Lithium 1400 mAh 6 V 1 pc(s)
Security datasheet
Security datasheet 2542844 VOLTCRAFT CRP2 Camera battery CR-P2 Lithium 1400 mAh 6 V 1 pc(s)
Description
This text is machine translated.


