
Number
Highlights & Details
ENERGIZER LITHIUM-BATTERIE LITHIUM CR / 123
- Temperature range -40 to +60 ° C
Technical specifications
- Product type
Camera battery
- Size
CR123A
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
1500 mAh
- Alternative battery types
EL123AP
K123LA
RL123A
EL123A
DL123A
5018LC
LR123
VL123
CR17345
- Length
35 mm
- Width
17 mm
- Height
33.4 mm
- (Ø)
17 mm
- Weight
18 g
- Content
1 pc(s)
- Type
CR123
- Dim
(Ø x H) 17 mm x 33.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650578 Energizer CR123 Camera battery CR123A Lithium 1500 mAh 3 V 1 pc(s)
Information
Test Summary Report 650578 Energizer CR123 Camera battery CR123A Lithium 1500 mAh 3 V 1 pc(s)
Conformity certificate
Conformity certificate 650578 Energizer CR123 Camera battery CR123A Lithium 1500 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 650578 Energizer CR123 Camera battery CR123A Lithium 1500 mAh 3 V 1 pc(s)


















