
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
5% = € 0.41
€ 7.14
5
8% = € 0.58
€ 6.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Highlights & Details
ENERGIZER LITHIUM-BATTERIE LITHIUM CR / 5
- Temperature range -40 to +60 ° C
Technical specifications
- Product type
Camera battery
- Size
2CR5
- Technology
Lithium
- Voltage
6 V
- Capacity (mAh, Ah)
1500 mAh
- Alternative battery types
EL2CR5
KL2CR5
EL2CR5BP
RL2CR5
DL245
DL345
2CR5M
5032LC
245
- Length
34 mm
- Width
17 mm
- Height
45 mm
- Weight
38 g
- Content
1 pc(s)
- Type
2 CR 5
- Dim
(L x W x H) 34 x 17 x 45 mm
- Screen size diagonal (inches)
1.0 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650574 Energizer 2 CR 5 Camera battery 2CR5 Lithium 1500 mAh 6 V 1 pc(s)
Information
Test Summary Report 650574 Energizer 2 CR 5 Camera battery 2CR5 Lithium 1500 mAh 6 V 1 pc(s)
Security datasheet
Security datasheet 650574 Energizer 2 CR 5 Camera battery 2CR5 Lithium 1500 mAh 6 V 1 pc(s)
Description
Reliable lithium battery for electronic cameras, cameras and flash units. Suitable for extreme temperatures of -40 to +60 ° C. 10 years shelf life.
Hints
This text is machine translated.














