• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Camera battery 2CR5 Lithium 1500 mAh 6 V 1 pc(s)

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1027 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT LITHIUM-BATTERY LITHIUM 2CR5

  • For modern, powerful devices: ideal for film and digital cameras
  • Replacement for: DL245, KL2CR5

Technical specifications

  • For modern, powerful devices: ideal for film and digital cameras
  • Replacement for: DL245, KL2CR5
Product type

Camera battery

Size

2CR5

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

1500 mAh

Alternative battery types

EL2CR5

KL2CR5

EL2CR5BP

RL2CR5

DL245

DL345

2CR5M

5032LC

245

Temperature range

-40~60 °C

Length

34 mm

Width

17 mm

Height

45 mm

Weight

37 g

Content

1 pc(s)

Type

VC-14934715

Rechargeable

No

Dim

(L x W x H) 34 x 17 x 45 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2986943 VOLTCRAFT Camera battery 2CR5 Lithium 1500 mAh 6 V 1 pc(s)

Security datasheet

Security datasheet 2986943 VOLTCRAFT Camera battery 2CR5 Lithium 1500 mAh 6 V 1 pc(s)

Description

Powerful energy source for your camera. High energy density and minimum self-discharge are the particular advantages of lithium technology.

This text is machine translated.

Features

  • Battery type: Lithium

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)