• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CR2 Camera battery CR 2 Lithium 800 mAh 3 V 10 pc(s)

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1374 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CR2 Photo lithium battery

  • High energy level
  • Minimal self-discharge
  • Temperature range: -20 to +60 °C

Technical specifications

Product type

Camera battery

Size

CR 2

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

800 mAh

Height

27 mm

(Ø)

15.6 mm

Weight

10 g

Content

10 pc(s)

Type

CR2

Dim

(Ø x H) 15.6 mm x 27 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3221606 VOLTCRAFT CR2 Camera battery CR 2 Lithium 800 mAh 3 V 10 pc(s)

Security datasheet

Security datasheet 3221606 VOLTCRAFT CR2 Camera battery CR 2 Lithium 800 mAh 3 V 10 pc(s)

Description

The powerful energy supplier for your camera, torch, night vision device and many other devices. High energy density with minimum self-discharge are the special advantages of lithium technology.

This text is machine translated.

Scope of delivery

  • 10x CR2 Photo lithium battery

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)