• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 4000392 Energy Check Battery Tester LCD

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann 4000392 Energy Check Battery Tester LCD

  • The pro-testers for batteries
  • Shows the energy content of 10% - steps
  • The image shows the Ansmann Energy Check LCD, a battery testing device. A 'Best Product' award seal is displayed in the top right corner.

Technical specifications

Display

LCD

Product type

Battery tester

Compatible with

AAA

AA

C

D

9 V

N

Button cell

Reading range

1.2 V

1.5 V

3 V

9 V

12 V

Cell type

Rechargeable

Battery

Power supply

9 V battery (1x), included

Width

104 mm

Height

34 mm

Depth

195 mm

Weight

0.259

Dim

(W x H x D) 104 x 34 x 195 mm

Type

Energy-Check LCD

Technology

Lithium

Display

LCD

Suitable for

1.2 - 12 V batteries

Power supply (details)

1 x 9 V pack

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 100688 Ansmann 4000392 Energy Check Battery Tester LCD

User & Safety Instructions

User & Safety Instructions 100688 Ansmann 4000392 Energy Check Battery Tester LCD

Conformity certificate

Conformity certificate 100688 Ansmann 4000392 Energy Check Battery Tester LCD

Warranty Terms

Warranty Terms 100688 Ansmann 4000392 Energy Check Battery Tester LCD

Description

This compact user-friendly tester indicates the energy content of any battery in a few moments. Simply connect to the battery and the real energy content is indicated in 10% steps, within 2 - 3 seconds. The cell voltage in Volt is additionally displayed for indicating the percentage capacity.

Scope of delivery

  • 1 battery (9 V pack)
  • Operating instructions

Hints

For: Lithium button cells 3 V: CR1025
CR1216
CR1220
CR1616
CR1620
CR2016
CR2025
CR2032
CR2320
CR2430
CR2450. Lithium photo batteries: CR2
CR123A
CRV3
CRP-2
2CR5. Alkaline button cells: V76
V625
LR43
LR44
LR45
LR48
LR54
LR55
LR59
LR58
LR60
LR66. Zinc-air button batteries: V675
V13
V312. Alkaline batteries: A23 (12 V)
AAA
AA
C
D
9 V
NiCd-NiMH battery: AAA
AA
C
D.

What kind of Battery Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)