• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Battery tester PBT 924 - START/STOP Rechargeable 088306

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional test device with ultra-precise measurement and integrated printer.

  • Insulated terminals
  • Large 2.8" color screen for better analysis.
  • Adjustable screen brightness
  • Complete personalized test report with date, time and name
  • Multilingual interface (10 languages)
  • Reverse polarity protection
  • ABS casing (acid-resistant) + shock protection

Technical specifications

  • Cable length: 180 cm
  • Charging & starting system vehicle: 12/24 V
Display

Digital

Product type

Battery tester

Compatible with

Lead acid

Cell type

Rechargeable

Width

140 mm

Height

75 mm

Length

280 mm

Weight

0.7 kg

Dim

(L x W x H) 280 x 140 x 75 mm

Type

PBT 924 - START/STOP

Documents & Downloads

Datasheet

Datasheet 3642618 GYS Battery tester PBT 924 - START/STOP Rechargeable 088306

User & Safety Instructions

User & Safety Instructions 3642618 GYS Battery tester PBT 924 - START/STOP Rechargeable 088306

Description

Suitable for 3 types of lead-acid batteries from 7 to 240 Ah:
· SEALED BATTERIES VRLA / GEL / AGM FLAT / AGM SPIRAL / SLI
· STANDARD LIQUID batteries
· START / STOP BATTERIES (EFB/AGM)

This text is machine translated.

Scope of delivery

  • Test device
  • 1 roll printing paper (wide paper - 2 inch)
  • Case.

What kind of Battery Testers are you looking for?

More interesting products

(*All information is plus legal VAT)