• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Battery tester LCD Battery Test Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V Rechargeable, Battery 00893

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Display

LCD

Product type

Battery tester

Compatible with

AAA

AA

C

D

9 V

N

Button cell

Reading range

1.2 V

1.5 V

3 V

9 V

Cell type

Rechargeable

Battery

Power supply

LR44 button cell (2x), included

Width

43 mm

Height

19 mm

Length

88 mm

Depth

24 cm

Weight

41 g

Dim

(L x W x H) 88 x 43 x 19 mm

Type

LCD Battery Test

Technology

Lithium

Factory colour

Multicolour

Connector

Pin contact

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164942 Varta Battery tester LCD Battery Test Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V Rechargeable, Battery 00893

What kind of Battery Testers are you looking for?

More interesting products

(*All information is plus legal VAT)