• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Battery tester JT-KL110F

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KL110F- Smart battery monitor, 0-120V, 0-100A, 0-72KW, BT, RS-485

  • Multi-parameter monitoring
  • Automatic charge/discharge detection
  • BT APP control, RS-485 interface
  • Programmable protective functions
  • Low power consumption
  • High resolution and large range
  • Overvoltage protection, undervoltage protection, overload protection, charge current monitoring, discharge current monitoring, External overheating protection, external low temperature protection

Technical specifications

  • Operating voltage 10 80 V
  • Sampling rate 1 S/s
  • Protective functions:
  • Overvoltage protection, undervoltage protection, overload protection, charge current monitoring, discharge current monitoring, External overheating protection, external low temperature protection
  • BT communication range 10m
  • Power consumption: 0.4 W.
  • Voltage range 0-120 V
  • Current measuring range 0 - 100A
  • Temperature range: -20 to 120 degrees Celsius
  • Power range 0-72 KW
  • Capacity range 0 - 9999.99 Ah
  • Energy range 0 - 9999.99 kWh
  • Communication BT and RS485
Product type

Battery tester

Width

108 mm

Height

27 mm

Length

61 mm

Weight

285 g

Interfaces

Bluetooth®

Dim

(L x W x H) 61 x 108 x 27 mm

Type

JT-KL110F

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557850 Joy-it Battery tester JT-KL110F

Description

The KL110F is a high-precision battery monitoring solution for professionals who require reliable measurement and control of DC systems. With its ability to monitor voltage, current, performance, capacity and power in real time, it provides comprehensive insight into battery performance and operational status. Fitted with advanced coulomb counting technology the KL110F offers an exact tracking of the charging and discharging cycles. The automatic current direction detection provides for a smooth change between charging and discharging mode, while integrated protection devices protect against overvoltage, undervoltage, overcurrent, over-load and overheating. The wireless connection via BT allows convenient monitoring and configuration directly from a smartphone APP, while the optional RS-485 serial interface allows integration into surveillance systems and remote monitoring systems. Adjustable calibration functions guarantee precise results over a wide range of applications. The KL110F is available for active protection
A relay control output. This output can be configured to trigger when user-defined thresholds are exceeded. To actually disconnect loads or chargers, the customer must connect an external relay. With this flexible approach, the KL110F can be used with a variety of relay types and system voltages and can thus be adapted to different applications such as low-voltage shutdown, overcurrent shutdown or thermal protection. With support of up to 120 V and 100 A in combination with a low internal power consumption of only 0.4 W, the KL110F Ideal is suitable for use in renewable energy systems, mobile power supply solutions, electric vehicles and industrial battery systems. Compact, versatile and reliable, it makes professional energy management affordable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98€ 78.98*

What kind of Battery Testers are you looking for?

More interesting products

(*All information is plus legal VAT)