• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 4000001-510 Universal Battery Tester

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann 4000001-510 Universal Battery Tester

  • Pocket size
  • Analogue capacity display
  • A battery tester measures the charge level of various batteries, including AAA, AA, C, D and 9V. Batteries are placed next to the device.

Technical specifications

Display

Analogue

Product type

Battery tester

Compatible with

AAA

AA

C

D

9 V

N

Button cell

Reading range

1.2 V

1.5 V

3 V

9 V

Cell type

Rechargeable

Battery

Power supply

Not required

Width

37 mm

Height

127 mm

Length

93 mm

Weight

0.047 kg

Dim

(L x W x H) 93 x 37 x 127 mm

Type

Check-It

Technology

Lithium

Voltage

9.0 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 101716 Ansmann 4000001-510 Universal Battery Tester

User & Safety Instructions

User & Safety Instructions 101716 Ansmann 4000001-510 Universal Battery Tester

Conformity certificate

Conformity certificate 101716 Ansmann 4000001-510 Universal Battery Tester

Warranty Terms

Warranty Terms 101716 Ansmann 4000001-510 Universal Battery Tester

Description

Handy, pocket-size battery tester. Analogue capacity pointer.

Features

  • Suitable for: All 1.5 V batteries
  • All 1.2 V rechargeable batteries
  • All 1.5 V button cells
  • All 9 V rechargeables and batteries.

Scope of delivery

  • 1 battery tester

Hints

Suitable for: All 1.5 V batteries
All 1.2 V rechargeable batteries
All 1.5 V button cells
All 9 V rechargeables and batteries.

What kind of Battery Testers are you looking for?

More interesting products

(*All information is plus legal VAT)