• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Battery tester Batterietester BatteryCheck Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V Rechargea

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery tester BatteryCheck 98.1126.01

  • Quick control of batteries and rechargeable batteries
  • Display of charging status and battery voltage in volts
  • Suitable for the most common battery types & rechargeable batteries
  • Does not require a separate battery
  • Small, compact and robust

Technical specifications

Display

Digital

Product type

Battery tester

Compatible with

9 V

Button cell

AAA

AA

C

D

Reading range

1.2 V

1.5 V

3 V

9 V

Cell type

Rechargeable

Battery

Power supply

No extra power supply needed

Width

25 mm

Height

27 mm

Length

89 mm

Weight

38 g

Dim

(L x W x H) 89 x 25 x 27 mm

Type

Batterietester BatteryCheck

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473671 TFA Dostmann Battery tester Batterietester BatteryCheck Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V Rechargea

Description

Small, compact and robust and can be used for quick control of batteries and rechargeable batteries: BatteryCheck battery tester.
The battery tester is suitable for the most common battery types (type AAA, AA, C, D), button cells (with 1.2V / 1.5V / 3.0V) and 9V block batteries. Since the BatteryCheck uses the energy of the battery to be tested for short-term measurement, it does not need its own power supply and is always ready for use.
By displaying the charging status and the battery voltage in volts, you can quickly and easily decide whether the battery still has sufficient power or needs to be replaced. Perhaps the remaining capacity is still sufficient for use in a remote control or torch?

Then you help to protect the environment and valuable raw materials and to use batteries and rechargeable batteries sustainably. Always dispose of the fully discharged batteries and discarded rechargeable batteries in the collection boxes or a suitable collection point located in stores!

This text is machine translated.

Features

  • Quick and easy control of the charging status
  • Suitable for batteries and rechargeable batteries (type AAA, AA, C, D) and button cells with 1.2V / 1.5V / 3.0V and 9V block batteries
  • Indication of remaining battery voltage in volts and charging status with color scaling
  • Compact and robust
  • Does not need a separate battery

Scope of delivery

  • Battery tester
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

What kind of Battery Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)