• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kraftmax Battery tester 146699 Reading range (battery testers) 1.2 V, 1.5 V Rechargeable, Battery 146699

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal battery and battery tester with LC-display

  • Fast and easy display of the exact voltage on the LC-displayNo additional power supply requiredReliable test results

Technical specifications

Display

Digital

Product type

Battery tester

Compatible with

9 V

C

D

AA

AAA

Reading range

1.2 V

1.5 V

Cell type

Rechargeable

Battery

Features

incl. battery

Power supply

Not required

Width

60 mm

Height

25 mm

Length

110 mm

Weight

42 g

Dim

(L x W x H) 110 x 60 x 25 mm

Type

146699

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2491001 kraftmax Battery tester 146699 Reading range (battery testers) 1.2 V, 1.5 V Rechargeable, Battery 146699

Description

The practical device tests almost all common batteries and rechargeable batteries – e.g. Micro AAA / Mignon AA / Baby C / Mono D / or other batteries including 9V block test. It enables flexible use as well as easy handling. Two different contact points on the device for measurements of 1.5 V and 9 V batteries. Insert the battery in the pole direction – read off – done! The slider can be adjusted to the different battery sizes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

What kind of Battery Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)