• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 2CR5 Camera battery 2CR5 Lithium 6 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann battery 2 CR 5 ANSMANN battery

  • High-quality ANSMANN lithium battery
  • Reliable performance and long durability
  • The lithium battery can be used at temperatures from -40°C to +70°C.

Technical specifications

Product type

Camera battery

Size

2CR5

Technology

Lithium

Voltage

6 V

Alternative battery types

EL2CR5

KL2CR5

EL2CR5BP

RL2CR5

DL245

DL345

2CR5M

5032LC

245

Temperature range

-40 - +60 °C

Length

34 mm

Width

17 mm

Height

45 mm

Weight

39 g

Content

1 pc(s)

Type

2CR5

Dim

(L x W x H) 34 x 17 x 45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1875220 Ansmann 2CR5 Camera battery 2CR5 Lithium 6 V 1 pc(s)

Information

Information 1875220 Ansmann 2CR5 Camera battery 2CR5 Lithium 6 V 1 pc(s)

Security datasheet

Security datasheet 1875220 Ansmann 2CR5 Camera battery 2CR5 Lithium 6 V 1 pc(s)

Description


Brand quality for many applications
The high-quality battery is the optimum energy source for a wide range of consumers. From pocket calculators and scales to clock and car keys to digital cameras or garage door openers.
Reliable, durable and long shelf life
The battery offers you reliable performance and a long durability with a very good price-performance ratio.
Large temperature range
The lithium battery can be used at temperatures from -40 - 60 °C. They are extremely insensitive to minus temperatures.

This text is machine translated.

Scope of delivery

  • 1 Lithium battery 2CR5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)