• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta LITHIUM Cylindr. CR123A Bli10 Camera battery CR123A Lithium 1430 mAh 3 V 10 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1866 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta LITHIUM Cylindrical CR123A Megablister

  • 10er set
  • High energy density
  • Reliable and long life
  • This text is machine translated.

Technical specifications

Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1430 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-20 – +60 °C

Height

34.5 mm

(Ø)

17 mm

Weight

16 g

Content

10 pc(s)

Type

LITHIUM Cylindr. CR123A Bli10

Dim

(Ø x H) 17 mm x 34.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2179281 Varta LITHIUM Cylindr. CR123A Bli10 Camera battery CR123A Lithium 1430 mAh 3 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2179281 Varta LITHIUM Cylindr. CR123A Bli10 Camera battery CR123A Lithium 1430 mAh 3 V 10 pc(s)

Information

Test Summary Report 2179281 Varta LITHIUM Cylindr. CR123A Bli10 Camera battery CR123A Lithium 1430 mAh 3 V 10 pc(s)

Conformity certificate

Conformity certificate 2179281 Varta LITHIUM Cylindr. CR123A Bli10 Camera battery CR123A Lithium 1430 mAh 3 V 10 pc(s)

Description

Long life. Especially suited for cameras with motor drive and integrated flash. Lithium camera batteries are characterised by a high energy consumption and minimum self-discharge.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)